-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3075
|
Newark | Receptacle, Flange, Thin Wall, 8 Position, Pin, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, No. Of Rows:2 Rohs Compliant: No |Deutsch Te Connectivity DT04-08PA-CL06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $9.9500 | Buy Now |
DISTI #
571-DT04-08PA-CL06
|
Mouser Electronics | Automotive Connectors TO REC, 8P, BLK, E FLANGE, A RoHS: Compliant | 217 |
|
$5.7600 / $8.2900 | Buy Now |
DISTI #
70696047
|
RS | Male Terminal Housing, 8 Position, .359 in. Centerline, Sealable, Flange, DT | TE Connectivity DT04-08PA-CL06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$5.9700 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | REC, 8P, BLK, E, FLANGE, A |
39 In Stock |
|
$5.6200 / $8.2200 | Buy Now |
DISTI #
65248736
|
Verical | Conn Housing RCP 8 POS 9.12mm Crimp ST Panel Mount Black Box Min Qty: 10 Package Multiple: 5 Date Code: 2224 | Americas - 35 |
|
$12.2334 / $18.5309 | Buy Now |
DISTI #
1817039
|
Farnell | RECEPT, FLANGE, THIN WALL, 8WAY, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$6.9567 / $9.8792 | Buy Now |
|
Master Electronics | REC, 8P, BLK, E, FLANGE, A |
39 In Stock |
|
$5.6200 / $8.2200 | Buy Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-CL06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-CL06
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.165 inch | |
Body Depth | 1.398 inch | |
Body Length | 1.798 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |