-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1533-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
296 In Stock |
|
$2.5267 / $4.6800 | Buy Now |
DISTI #
571-DT04-08PA-E003
|
Mouser Electronics | Automotive Connectors 8P RCPT, E003 MOD Grey RoHS: Compliant | 888 |
|
$2.5200 / $4.6800 | Buy Now |
DISTI #
71443514
|
RS | Receptacle, Housing for Male Terminals, Contacts 8, Gray, PA GF, DT Series | TE Connectivity DT04-08PA-E003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $4.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.2400 | Buy Now |
DISTI #
DCNDT04-08PA-E003
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, GRY, N, CAP, A |
335 In Stock |
|
$2.4500 / $4.8300 | Buy Now |
DISTI #
76877322
|
Verical | Conn Housing RCP 8 POS Crimp ST Cable Mount Gray Package Min Qty: 15 Package Multiple: 5 Date Code: 2351 | Americas - 335 |
|
$3.5257 / $4.8212 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
DT04-08PA-E003
|
TTI | Automotive Connectors 8P RCPT, E003 MOD Grey Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 753 In Stock |
|
$2.6800 / $4.6300 | Buy Now |
DISTI #
DCNDT04-08PA-E003
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-E003
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.848 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |