-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1357-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$3.1566 / $5.8500 | Buy Now |
DISTI #
571-DT04-08PA-E008
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 800 |
|
$3.1500 / $5.3000 | Buy Now |
DISTI #
71443517
|
RS | Receptacle, Housing for Male Terminals, Contacts 8, Gray, PA GF, DT Series | TE Connectivity DT04-08PA-E008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $6.9500 | RFQ |
DISTI #
DCNDT04-08PA-E008
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, GRY, N, XCAP, A |
533 In Stock |
|
$3.0700 / $5.2000 | Buy Now |
DISTI #
71793805
|
Verical | Conn Housing RCP 8 POS Crimp ST Cable Mount Gray Package Min Qty: 10 Package Multiple: 5 | Americas - 530 |
|
$4.2047 / $6.0530 | Buy Now |
DISTI #
DT04-08PA-E008
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3215 In Stock |
|
$3.3300 / $5.2500 | Buy Now |
DISTI #
DCNDT04-08PA-E008
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DT04-08PA-E008
|
Avnet Abacus | (Alt: DT04-08PA-E008) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | - New Arrivals ROHS Purchase Online, Ship Immediately | 12 |
|
$3.8574 / $5.2018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-E008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-E008
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 2.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-08PA-E008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-08PA-E008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934445611 | Combination Line Connector, Receptacle | TE Connectivity | DT04-08PA-E008 vs 934445611 |
1-2600038-7 | Combination Line Connector, Receptacle | TE Connectivity | DT04-08PA-E008 vs 1-2600038-7 |