-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5615
|
Newark | Automotive Housing, Rcpt, 8Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-08PA-L012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$9.1200 / $10.4200 | Buy Now |
DISTI #
1734-1358-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7012 In Stock |
|
$4.5087 / $7.7300 | Buy Now |
DISTI #
571-DT04-08PA-L012
|
Mouser Electronics | Automotive Connectors 8P DT RECP ASM KEY A, WELDED FLANGE RoHS: Compliant | 2888 |
|
$4.5000 / $7.1800 | Buy Now |
|
Future Electronics | Automotive Connectors 8P DT RECP ASM KEY A, WELDED FLANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 107Bulk |
|
$3.5600 / $4.1500 | Buy Now |
DISTI #
DCNDT04-08PA-L012
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 5.46mm Crimp ST Flange Mount Gray Package Automotive |
350 In Stock |
|
$4.3100 / $6.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$7.0200 / $11.7000 | Buy Now |
|
Quest Components | CONNECTOR | 4 |
|
$5.3400 / $8.0100 | Buy Now |
|
Quest Components | CONNECTOR | 52 |
|
$9.7500 / $15.6000 | Buy Now |
DISTI #
DT04-08PA-L012
|
TTI | Automotive Connectors 8P DT RECP ASM KEY A, WELDED FLANGE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 4878 In Stock |
|
$4.1700 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-L012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-L012
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 2.165 inch | |
Body Depth | 1.398 inch | |
Body Length | 1.798 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |