-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5616
|
Newark | Automotive Housing, Rcpt, 8Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-08PA-P021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 605 |
|
$15.7800 / $17.3700 | Buy Now |
DISTI #
1734-DT04-08PA-P021-ND
|
DigiKey | REC, 8P, GRY, BUSBAR 1X8, NICKEL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
243 In Stock |
|
$9.9792 / $16.1200 | Buy Now |
DISTI #
38AH5616
|
Avnet Americas | Automotive Connector Housing, DT, Receptacle, 8 Ways, AMP DT Series Size 16 Pin Contacts - Bulk (Alt: 38AH5616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$16.1600 / $17.5000 | Buy Now |
DISTI #
571-DT04-08PA-P021
|
Mouser Electronics | Automotive Connectors 8P DT RECP ASM KEY A, BUSSED RECPT RoHS: Compliant | 0 |
|
$9.9700 / $15.6900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$9.1600 | Buy Now |
DISTI #
DCNDT04-08PA-P021
|
Heilind Electronics | DT04-08PA-P021 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY HOUSING |
188 In Stock 300 On Order |
|
$9.7300 / $17.9100 | Buy Now |
DISTI #
DT04-08PA-P021
|
TTI | Automotive Connectors 8P DT RECP ASM KEY A, BUSSED RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 190 Limited Supply - Call TTI |
|
$10.0400 / $15.3400 | Buy Now |
DISTI #
38AH5616
|
Avnet Americas | Automotive Connector Housing, DT, Receptacle, 8 Ways, AMP DT Series Size 16 Pin Contacts - Bulk (Alt: 38AH5616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$16.1600 / $17.5000 | Buy Now |
DISTI #
38AH5616
|
Avnet Americas | Automotive Connector Housing, DT, Receptacle, 8 Ways, AMP DT Series Size 16 Pin Contacts - Bulk (Alt: 38AH5616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$16.1600 / $17.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-P021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-P021
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.848 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |