-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5795
|
Newark | Receptacle Housing, 8Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT04-08PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4909 |
|
$3.5600 / $4.3000 | Buy Now |
DISTI #
1734-1012-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1459 In Stock |
|
$2.3589 / $4.0700 | Buy Now |
DISTI #
DT04-08PA
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Receptacle, 8 Ways, DT Series Pin Contacts - Bulk (Alt: DT04-08PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEU DT04-08PA
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Receptacle, 8 Ways, DT Series Pin Contacts - Bulk (Alt: DEU DT04-08PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84Y5795
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Receptacle, 8 Ways, DT Series Pin Contacts - Bulk (Alt: 84Y5795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$3.6500 / $4.1500 | Buy Now |
DISTI #
571-DT04-08PA
|
Mouser Electronics | Automotive Connectors DT RECP 8 WAY A KEY RoHS: Compliant | 0 |
|
$1.8300 / $3.3800 | Order Now |
|
Future Electronics | DT Series 8 Position Dual Row Male Pin Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 638Bag |
|
$1.6400 / $1.8600 | Buy Now |
DISTI #
DCNDT04-08PA
|
Heilind Electronics | REC, 8P, GRY, N, A | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 8P, GRY, N, A |
1772 In Stock 3000 On Order |
|
$1.9700 / $3.1700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.798 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |