Part Details for DT04-08PD-CE01 by TE Connectivity
Overview of DT04-08PD-CE01 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDP2K5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P08PDU211N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDP2N5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for DT04-08PD-CE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8309
|
Newark | Rec, 8P, Brn, E, Cap, D |Deutsch Te Connectivity DT04-08PD-CE01 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $4.6800 | Buy Now |
DISTI #
571-DT04-08PD-CE01
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 120 |
|
$2.9600 / $6.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS Crimp ST Cable Mount RoHS: Compliant |
5 Partner Stock |
|
$3.2200 / $11.4800 | Buy Now |
DISTI #
DT04-08PD-CE01
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
DT04-08PD-CE01
|
Avnet Abacus | Conn Sealed Housing Receptacle 8 POS 9.12mm ST Cable Mount Box (Alt: DT04-08PD-CE01) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DT04-08PD-CE01
|
Avnet Abacus | Conn Sealed Housing Receptacle 8 POS 9.12mm ST Cable Mount Box (Alt: DT04-08PD-CE01) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403536612
|
Chip1Stop | Automotive Relays RoHS: Compliant | 5 |
|
$2.9500 | Buy Now |
|
Master Electronics | Conn Housing RCP 8 POS Crimp ST Cable Mount RoHS: Compliant |
5 Partner Stock |
|
$3.2200 / $11.4800 | Buy Now |
Part Details for DT04-08PD-CE01
DT04-08PD-CE01 CAD Models
DT04-08PD-CE01 Part Data Attributes
|
DT04-08PD-CE01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PD-CE01
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.848 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |