-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5618
|
Newark | Automotive Housing, Rcpt, 12Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-12PA-C015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$4.0100 / $4.6600 | Buy Now |
DISTI #
1734-1360-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
90 In Stock |
|
$2.2766 / $4.2200 | Buy Now |
DISTI #
571-DT04-12PA-C015
|
Mouser Electronics | Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL RoHS: Compliant | 3493 |
|
$2.7000 / $4.1000 | Buy Now |
|
Future Electronics | REC 12P GRY E A RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.5700 / $1.6600 | Buy Now |
DISTI #
DCNDT04-12PA-C015
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 12P, GRY, E, A |
40 In Stock 1000 On Order |
|
$2.2200 / $4.2400 | Buy Now |
DISTI #
DT04-12PA-C015
|
TTI | Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.7300 / $4.0600 | Buy Now |
DISTI #
DCNDT04-12PA-C015
|
Interstate Connecting Components | DT RECP ASM | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2219 |
|
RFQ | |
DISTI #
DT04-12PA-C015
|
Avnet Abacus | Conn Sealed Housing Receptacle 12 POS 9.12mm ST Cable Mount Box (Alt: DT04-12PA-C015) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 1 Days | Abacus - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PA-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PA-C015
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-12PA-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-12PA-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934446111 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 934446111 |
934446211 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 934446211 |
2600042-3 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-3 |
2600042-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-9 |
2600042-2 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-2 |
2600042-7 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-7 |
2600042-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-8 |
2600042-6 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PA-C015 vs 2600042-6 |