-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECPT 12way, A key, w-flange
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3064
|
Newark | Receptacle, Flange, Thin Wall, 12 Position, Pin, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, No. Of Rows:2Rohs Compliant: Yes |Deutsch Te Connectivity DT04-12PA-CL06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$13.2500 / $15.7000 | Buy Now |
DISTI #
650-DT04-12PA-CL06
|
Mouser Electronics | Automotive Connectors REC, 12P, BLK, E, FLANGE, A RoHS: Compliant | 179 |
|
$12.9300 / $15.1000 | Buy Now |
DISTI #
70696057
|
RS | Receptacle, Housing for Female Terminals, Contacts 12, Black, PA GF, DT Series | TE Connectivity DT04-12PA-CL06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.1900 | Buy Now |
DISTI #
DCNDT04-12PA-CL06
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 12P, BLK, E, FLANGE, A | 0 |
|
$5.7900 / $15.1700 | Buy Now |
DISTI #
1817040
|
Farnell | RECEPT, FLANGE, THIN WALL, 12WAY, PIN RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 3 Days Container: Each | 383 |
|
$14.2883 / $18.1463 | Buy Now |
|
Master Electronics | REC, 12P, BLK, E, FLANGE, A | 0 |
|
$5.7900 / $15.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PA-CL06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PA-CL06
TE Connectivity
DT RECPT 12way, A key, w-flange
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.17 inch | |
Body Depth | 1.4 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |