-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft | |
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT04-12PA-P004
|
Mouser Electronics | Automotive Connectors REC, 12P, GRY, N, A RoHS: Compliant | 0 |
|
$6.0400 / $7.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | REC, 12P, GRY, N, A RoHS: Compliant | 0 |
|
$5.3900 / $8.1900 | Buy Now |
DISTI #
DT04-12PA-P004
|
Avnet Abacus | (Alt: DT04-12PA-P004) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 12P, GRY, N, A RoHS: Compliant | 0 |
|
$5.3900 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PA-P004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PA-P004
TE Connectivity
DT RECP ASM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.808 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |