-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1375-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3946 In Stock |
|
$2.7694 / $5.1300 | Buy Now |
DISTI #
571-DT04-2P-L012
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 75 |
|
$2.2000 / $4.0700 | Buy Now |
DISTI #
71443574
|
RS | Receptacle, 2-Position, 20-14AWG, In-Line, Gray, Plastic, Polyamide, DT Series | TE Connectivity DT04-2P-L012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 676 |
|
$3.3500 / $4.6500 | Buy Now |
|
Future Electronics | Wire-to-Wire Number of Positions 2 Housing for Male Terminals .063 1.59 mm Wir RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 1200Bag |
|
$2.9100 / $3.0000 | Buy Now |
DISTI #
DCNDT04-2P-L012
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 2P, GRY, N, FLANGE |
756 In Stock 500 On Order |
|
$2.6300 / $4.0000 | Buy Now |
DISTI #
DT04-2P-L012
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1943 In Stock |
|
$2.7400 / $4.0300 | Buy Now |
DISTI #
DCNDT04-2P-L012
|
Interstate Connecting Components | DT RECP ASM | 0 |
|
Buy Now | |
DISTI #
DT04-2P-L012
|
Avnet Abacus | Conn Sealed Housing Receptacle 2 POS 5.46mm ST Flange Mount Box (Alt: DT04-2P-L012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 1 Days | Abacus - 800 |
|
Buy Now | |
|
Master Electronics | REC, 2P, GRY, N, FLANGE |
756 In Stock 500 On Order |
|
$2.6300 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-2P-L012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-2P-L012
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.595 inch | |
Body Depth | 1.25 inch | |
Body Length | 1.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |