-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8324
|
Newark | Rec, 48P, Gry, N, Flange, Abcd |Deutsch Te Connectivity DT04-48P-B016 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9700 / $61.8400 | Buy Now |
DISTI #
1734-DT04-48P-B016-ND
|
DigiKey | REC, 48P, GRY, N, FLANGE, ABCD Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.9770 / $58.2900 | Buy Now |
DISTI #
571-DT04-48P-B016
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 0 |
|
$46.9800 / $59.4600 | Order Now |
|
Future Electronics | 48 Positions 9.12 mm Pitch Receptacle Gray 9.12 mm Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$46.9800 | Buy Now |
DISTI #
DCNDT04-48P-B016
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 48P, GRY, N, FLANGE, ABCD |
100 On Order |
|
$48.5300 / $89.4400 | Buy Now |
DISTI #
DT04-48P-B016
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.3400 | Buy Now |
DISTI #
DCNDT04-48P-B016
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | REC, 48P, GRY, N, FLANGE, ABCD |
100 On Order |
|
$48.5300 / $89.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-48P-B016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-48P-B016
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.54 inch | |
Body Depth | 1.993 inch | |
Body Length | 5.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |