-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1398-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
518 In Stock |
|
$3.8432 / $6.9400 | Buy Now |
DISTI #
DCNDT06-08SA-E008
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive |
432 In Stock |
|
$3.8500 / $6.8100 | Buy Now |
DISTI #
63040290
|
Verical | Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Min Qty: 10 Package Multiple: 5 Date Code: 2232 | Americas - 430 |
|
$5.1030 / $7.6853 | Buy Now |
DISTI #
DT06-08SA-E008
|
TTI | Automotive Connectors 8P DT PLUG ASM, SHRINK BOOT ADAPTER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2288 In Stock |
|
$4.6200 / $6.9400 | Buy Now |
DISTI #
DCNDT06-08SA-E008
|
Interstate Connecting Components | DT PLUG ASM | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1358 |
|
RFQ | |
DISTI #
DT06-08SA-E008
|
Avnet Abacus | Connector Sealed Housing Plug 8Position 9.12mm Crimp Straight Cable Mount box (Alt: DT06-08SA-E008) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 1 Days | Abacus - 800 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$5.0000 / $7.6900 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 17 |
|
$1.9171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-08SA-E008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-08SA-E008
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.872 inch | |
Body Depth | 1.465 inch | |
Body Length | 1.742 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-08SA-E008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-08SA-E008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600039-6 | Combination Line Connector, Plug | TE Connectivity | DT06-08SA-E008 vs 1-2600039-6 |
934455611 | Combination Line Connector, Plug | TE Connectivity | DT06-08SA-E008 vs 934455611 |