Part Details for DT06-08SA-KIT by TE Connectivity
Overview of DT06-08SA-KIT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT06-08SA-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-08SA-KIT-ND
|
DigiKey | DT06-08SA AND WEG ONLY Min Qty: 1 Lead time: 16 Weeks Container: Box |
74 In Stock |
|
$4.7166 / $8.0900 | Buy Now |
DISTI #
571-DT06-08SA-KIT
|
Mouser Electronics | Automotive Connectors DT06-08SA-KIT AND WEDGE ONLY RoHS: Compliant | 393 |
|
$4.7100 / $7.5100 | Buy Now |
|
Onlinecomponents.com | Connector Kit, Receptacle / Pin, 8 Contacts |
100 In Stock |
|
$4.5700 / $7.2500 | Buy Now |
DISTI #
DT06-08SA-KIT
|
TTI | Automotive Connectors DT06-08SA-KIT AND WEDGE ONLY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$5.3200 / $7.4300 | Buy Now |
|
Master Electronics | Connector Kit, Receptacle / Pin, 8 Contacts |
100 In Stock |
|
$4.5700 / $7.2500 | Buy Now |