-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1593-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
577 In Stock |
|
$2.6548 / $4.9200 | Buy Now |
DISTI #
571-DT06-08SB-P012
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 773 |
|
$2.6500 / $4.9000 | Buy Now |
DISTI #
71443628
|
RS | Plug, Housing for Female Terminals, Contacts 8, Black, PA GF, DT Series | TE Connectivity DT06-08SB-P012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3500 | Buy Now |
DISTI #
DCNDT06-08SB-P012
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 8P, BLK, N, SEAL RET, B |
464 In Stock |
|
$2.5700 / $5.0400 | Buy Now |
DISTI #
76885865
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Black Package Automotive Min Qty: 10 Package Multiple: 5 Date Code: 2310 | Americas - 460 |
|
$4.1076 / $6.5540 | Buy Now |
DISTI #
DT06-08SB-P012
|
TTI | Automotive Connectors DT PLUG ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 252 In Stock |
|
$2.4100 / $4.8500 | Buy Now |
DISTI #
DCNDT06-08SB-P012
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | PLG, 8P, BLK, N, SEAL RET, B |
464 In Stock |
|
$2.5700 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-08SB-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-08SB-P012
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.776 inch | |
Body Depth | 1.465 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |