-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9683
|
Newark | Power Conn, Plug, 12Pos, 2Rows, Crimp, No. Of Contacts:12Contacts, Product Range:Dt Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Socket, Contact Material:Copper Rohs Compliant: Yes |Deutsch Te Connectivity DT06-12SA-CE06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5851 |
|
$4.5000 / $5.5600 | Buy Now |
DISTI #
1734-1401-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1874 In Stock |
|
$3.0315 / $5.6100 | Buy Now |
DISTI #
26W9683
|
Avnet Americas | Rectangular Power Connector, Grey, A Key, 12 Contacts, DT, Cable Mount, Crimp, Plug - Bulk (Alt: 26W9683) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 43 Partner Stock |
|
$4.6400 / $5.6700 | Buy Now |
DISTI #
571-DT06-12SA-CE06
|
Mouser Electronics | Automotive Connectors 12P DT PLG ASM KEY A E SEAL ENH RET RoHS: Compliant | 0 |
|
$2.6600 / $4.9100 | Order Now |
DISTI #
70728982
|
RS | CONNECTOR, Plug, DT, 12 way, enhanced A key, gray, enhanced seal ret., reduced d | TE Connectivity DT06-12SA-CE06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.5100 | RFQ |
|
Future Electronics | DT Series Contact Size 16 12 Way Gray Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2063Bulk |
|
$3.1600 / $3.6600 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
DCNDT06-12SA-CE06
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 12P, GRY, E, SEAL RET, ENH KEY, A |
2496 On Order |
|
$3.7800 / $4.9600 | Buy Now |
DISTI #
63443880
|
Verical | Conn Housing SKT 12 POS 9.12mm Crimp ST Cable Mount Gray Package Min Qty: 10 Package Multiple: 1 Date Code: 2235 | Americas - 1135 |
|
$3.4539 / $4.2205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SA-CE06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SA-CE06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |