-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1599-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1315 In Stock |
|
$3.0315 / $5.6100 | Buy Now |
DISTI #
571-DT06-12SA-CE10
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 0 |
|
$3.0300 / $5.6100 | Order Now |
DISTI #
70696038
|
RS | Connector, Plug, 12-Cavities, Wire AWG 14-20, In-Line, Socket Contacts Auto Grade | TE Connectivity DT06-12SA-CE10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 | RFQ |
|
Future Electronics | PLG 12P BULK E SEAL RET ENH KEY A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 1000Box |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
DCNDT06-12SA-CE10
|
Heilind Electronics | DT06-12SA-CE10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 12P, BLK, E, SEAL RET, ENH KEY, A |
1000 On Order |
|
$2.9400 / $5.5000 | Buy Now |
DISTI #
77323226
|
Verical | Conn Housing SKT 12 POS 9.12mm Crimp ST Cable Mount Black Package Min Qty: 20 Package Multiple: 1 | Americas - 95 |
|
$5.1240 | Buy Now |
DISTI #
DT06-12SA-CE10
|
TTI | Automotive Connectors DT PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.7700 / $5.5500 | Buy Now |
DISTI #
DCNDT06-12SA-CE10
|
Interstate Connecting Components | DT06-12SA-CE10 | 0 |
|
Buy Now | |
DISTI #
DT06-12SA-CE10
|
Avnet Abacus | Connector Sealed Housing Plug 12Position 9.12mm Crimp Straight Cable Mount box (Alt: DT06-12SA-CE10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SA-CE10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SA-CE10
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |