-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1405-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7501 In Stock |
|
$3.0315 / $5.6100 | Buy Now |
DISTI #
571-DT06-12SA-P012
|
Mouser Electronics | Automotive Connectors SZ 16 DT 12 WAY PLUG GREY RoHS: Compliant | 0 |
|
$3.0400 / $5.5500 | Order Now |
DISTI #
71443648
|
RS | Plug, Housing for Female Terminals, Contacts 12, Gray, PA GF, DT Series | TE Connectivity DT06-12SA-P012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 542 |
|
$3.9800 / $5.5300 | Buy Now |
|
Future Electronics | PLG 12P GRY N SEAL RET ENH KEY A RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
DCNDT06-12SA-P012
|
Heilind Electronics | PLG, 12P, GRY, N, SE AL RET, EN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 12P, GRY, N, SEAL RET, ENH KEY, A |
4787 On Order |
|
$2.9400 / $5.5000 | Buy Now |
DISTI #
DT06-12SA-P012
|
TTI | Automotive Connectors SZ 16 DT 12 WAY PLUG GREY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.4800 / $5.4900 | Buy Now |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 494 |
|
$2.9265 / $4.5370 | Buy Now |
|
Master Electronics | PLG, 12P, GRY, N, SEAL RET, ENH KEY, A |
4787 On Order |
|
$2.9400 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SA-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SA-P012
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |