-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2956
|
Newark | Automotive Housing, Plug, 12Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT06-12SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 802 |
|
$5.6000 / $6.9200 | Buy Now |
DISTI #
1734-1006-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
203 In Stock |
|
$3.7112 / $6.7000 | Buy Now |
DISTI #
571-DT06-12SC
|
Mouser Electronics | Automotive Connectors 12P DT PLG ASM KEY C RoHS: Compliant | 869 |
|
$3.8000 / $6.6400 | Buy Now |
DISTI #
70979320
|
RS | Connector Housing Plug Assembly, 11-Position, 20-14AWG, Female, Green, DT Series | TE Connectivity DT06-12SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2120 |
|
$4.7900 / $6.6500 | Buy Now |
DISTI #
DCNDT06-12SC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 12P, GRN, N, C |
1823 In Stock |
|
$3.6200 / $6.4300 | Buy Now |
DISTI #
DT06-12SC
|
TTI | Automotive Connectors 12P DT PLG ASM KEY C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3396 In Stock |
|
$3.7300 / $6.5700 | Buy Now |
DISTI #
DT06-12SC
|
TME | Connector: wire-wire, DT, female, plug, for cable, PIN: 12, green Min Qty: 15 | 0 |
|
$5.2600 / $6.0100 | RFQ |
DISTI #
DCNDT06-12SC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DT06-12SC
|
Avnet Abacus | Connector Sealed Housing Plug 12Position 9.12mm Crimp Straight Cable Mount box (Alt: DT06-12SC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SC
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-12SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-12SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600043-0 | Combination Line Connector, Plug | TE Connectivity | DT06-12SC vs 1-2600043-0 |