-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 | 0 |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | PLG, 2P, BLK, BUSBAR 1X2, NICKEL | 0 |
|
$4.9400 / $10.5600 | Buy Now |
DISTI #
DT06-2S-P060
|
TTI | Automotive Connectors PLG, 2P, BLK, BUSBAR 1X2, NICKEL Min Qty: 960 Package Multiple: 960 Container: Each | Americas - 0 |
|
$4.4300 | Buy Now |
|
Master Electronics | PLG, 2P, BLK, BUSBAR 1X2, NICKEL | 0 |
|
$4.9400 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-P060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-P060
TE Connectivity
DT PLUG ASM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.278 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |