-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1423-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
50353 In Stock |
|
$0.8184 / $1.5800 | Buy Now |
DISTI #
571-DT06-3S-CE06
|
Mouser Electronics | Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET RoHS: Compliant | 12043 |
|
$0.8190 / $1.3500 | Buy Now |
DISTI #
70696037
|
RS | Connector Plug, Housing for Female Terminals, Contacts 3, Black, DT Series | TE Connectivity DT06-3S-CE06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $2.0400 | RFQ |
|
Future Electronics | 3 Row 3 Position 180° Exit Wire to Wire IP68 Female Terminal Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1030Box |
|
$0.8700 / $1.0700 | Buy Now |
DISTI #
DCNDT06-3S-CE06
|
Heilind Electronics | DT06-3S-CE06, PLG, 3POS, BLK, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector - Plug - Female Socket - 3 Positions - 2 Rows - Latch Lock - IP68, IP6K9K, Reduced Wire Seals - Crimp Contact Termination. |
1794 On Order |
|
$0.7900 / $1.2950 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.8804 / $4.5864 | Buy Now |
|
Quest Components | 4 |
|
$3.5000 / $4.2000 | Buy Now | |
|
Quest Components | 200 |
|
$2.6618 / $6.1425 | Buy Now | |
DISTI #
DT06-3S-CE06
|
TTI | Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.8700 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-3S-CE06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-3S-CE06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.723 inch | |
Body Depth | 0.934 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 10.01 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |