DT06-4S-C017
TE Connectivity
Description: Combination Line Connector

Overview of DT06-4S-C017 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
8N3DV85KC-0171CDI8 Renesas Electronics Corporation LVPECL Dual-Frequency Programmable VCXO
8N3DV85KC-0171CDI Renesas Electronics Corporation LVPECL Dual-Frequency Programmable VCXO

Price & Stock for DT06-4S-C017 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DT06-4S-C017-ND
DigiKey CONN PLUG HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.6200
  • 10 $3.5320
  • 25 $3.1840
  • 50 $2.9480
  • 100 $2.7334
  • 250 $2.4800
  • 500 $2.3089
  • 1,000 $2.1540
  • 2,500 $1.9716
$1.9716 / $4.6200 Buy Now
DISTI # 571-DT06-4S-C017
Mouser Electronics Automotive Connectors 4P DT PLUG SOLID REAR GROMMET RoHS: Compliant 0
  • 1 $3.7200
  • 10 $2.9400
  • 100 $2.7900
  • 250 $2.5800
  • 500 $2.3000
  • 1,000 $2.0700
  • 2,500 $1.9700
$1.9700 / $3.7200 Order Now
DISTI # 71443702
RS Plug, Housing for Female Terminals, Contacts 4, Gray, PA GF, DT Series | TE Connectivity DT06-4S-C017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 37
  • 1 $3.8000
  • 10 $3.4900
  • 25 $3.2700
  • 50 $3.1000
  • 100 $2.9200
$2.9200 / $3.8000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks 0
  • 900 $1.9600
$1.9600 Buy Now
DISTI # DCNDT06-4S-C017
Heilind Electronics DT06-4S-C017 Americas - 0 in Stock
Buy Now
Onlinecomponents.com PLG, 4P, GRY, BLOCKED RoHS: Compliant 635 In Stock
  • 5 $3.8000
  • 50 $3.0100
  • 100 $2.4600
  • 250 $2.4400
  • 500 $2.0600
  • 1,000 $1.9700
  • 2,500 $1.9500
  • 5,000 $1.9300
$1.9300 / $3.8000 Buy Now
DISTI # 74084017
Verical Conn Housing PL 4 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2343 Americas - 635
  • 15 $4.9400
  • 50 $3.9130
  • 100 $3.1980
  • 250 $3.1720
  • 500 $2.6780
$2.6780 / $4.9400 Buy Now
DISTI # DT06-4S-C017
TTI Automotive Connectors 4P DT PLUG SOLID REAR GROMMET Min Qty: 2 Package Multiple: 1 Container: Each Americas - 2518
In Stock
  • 2 $3.4600
  • 25 $2.9200
  • 50 $2.8600
  • 100 $2.8100
  • 250 $2.5700
  • 500 $2.1300
  • 1,000 $2.0700
$2.0700 / $3.4600 Buy Now
DISTI # DCNDT06-4S-C017
Interstate Connecting Components DT06-4S-C017 0
Buy Now
DISTI # DT06-4S-C017
Avnet Abacus (Alt: DT06-4S-C017) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PLG, 4P, GRY, BLOCKED RoHS: Compliant 635 In Stock
  • 5 $3.8000
  • 50 $3.0100
  • 100 $2.4600
  • 250 $2.4400
  • 500 $2.0600
  • 1,000 $1.9700
  • 2,500 $1.9500
  • 5,000 $1.9300
$1.9300 / $3.8000 Buy Now

CAD Models for DT06-4S-C017 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DT06-4S-C017 by TE Connectivity

DT06-4S-C017
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.82 inch
Body Depth
0.771 inch
Body Length
1.328 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.359 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.45 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DT06-4S-C017
    TE Connectivity
    Combination Line Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT06-4S-C017 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT06-4S-C017 by TE Connectivity

Select Manufacturer
Which Manufacturer of DT06-4S-C017 would you like to use for your alert(s)?
  • Please alert me when DT06-4S-C017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT06-4S-C017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT06-4S-C017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT06-4S-C017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT06-4S-C017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT06-4S-C017 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: