DT06-4S-P004
TE Connectivity
Description: DT PLUG ASM

Overview of DT06-4S-P004 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNP-004 Amphenol Cables on Demand Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft

Price & Stock for DT06-4S-P004 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DT06-4S-P004
Mouser Electronics Automotive Connectors PLG, 4P, GRY, N RoHS: Compliant 1180
  • 1 $2.3400
  • 10 $2.0400
  • 100 $1.8200
  • 500 $1.5200
  • 1,000 $1.3000
  • 2,500 $1.2100
  • 5,000 $1.1500
$1.1500 / $2.3400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks 0
  • 1,200 $1.1300
$1.1300 Buy Now
DISTI # DCNDT06-4S-P004
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com PLG, 4P, GRY, N RoHS: Compliant 0
  • 10 $3.2700
  • 50 $2.6500
  • 250 $1.5900
  • 500 $1.5000
  • 1,000 $1.2500
  • 2,500 $1.1900
  • 5,000 $1.1600
  • 7,500 $1.1400
$1.1400 / $3.2700 Buy Now
Quest Components COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE 548
  • 1 $10.0800
  • 162 $5.5440
  • 362 $5.0400
$5.0400 / $10.0800 Buy Now
DISTI # DCNDT06-4S-P004
Interstate Connecting Components   0
Buy Now
DISTI # DT06-4S-P004
Avnet Abacus (Alt: DT06-4S-P004) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PLG, 4P, GRY, N RoHS: Compliant 0
  • 10 $3.2700
  • 50 $2.6500
  • 250 $1.5900
  • 500 $1.5000
  • 1,000 $1.2500
  • 2,500 $1.1900
  • 5,000 $1.1600
  • 7,500 $1.1400
$1.1400 / $3.2700 Buy Now

CAD Models for DT06-4S-P004 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DT06-4S-P004 by TE Connectivity

DT06-4S-P004
TE Connectivity
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.716 inch
Body Depth
0.724 inch
Body Length
1.218 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.359 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.45 mm
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DT06-4S-P004
    TE Connectivity
    DT PLUG ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT06-4S-P004 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT06-4S-P004 by TE Connectivity

Select Manufacturer
Which Manufacturer of DT06-4S-P004 would you like to use for your alert(s)?
  • Please alert me when DT06-4S-P004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT06-4S-P004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT06-4S-P004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT06-4S-P004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT06-4S-P004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT06-4S-P004 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: