Part Details for DT06-4S-P012-COMP by TE Connectivity
Overview of DT06-4S-P012-COMP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft |
Price & Stock for DT06-4S-P012-COMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-4S-P012-COMP-ND
|
DigiKey | PLG, 4P, BLK, N, SEAL RET, WEDGE Min Qty: 1 Lead time: 16 Weeks Container: Box |
66 In Stock |
|
$5.3283 / $11.2100 | Buy Now |
DISTI #
571-DT06-4S-P012COMP
|
Mouser Electronics | Automotive Connectors PLG, 4P, BLK, N, SEAL RET, WEDGE CONT RoHS: Compliant | 120 |
|
$5.6800 / $9.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5400 / $9.0300 | Buy Now |
DISTI #
DT06-4S-P012-COMP
|
TTI | Automotive Connectors PLG, 4P, BLK, N, SEAL RET, WEDGE CONT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.2100 / $6.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5400 / $9.0300 | Buy Now |
Part Details for DT06-4S-P012-COMP
DT06-4S-P012-COMP CAD Models
DT06-4S-P012-COMP Part Data Attributes
|
DT06-4S-P012-COMP
TE Connectivity
Buy Now
|
Compare Parts:
DT06-4S-P012-COMP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |