-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3086
|
Newark | Plug, Dt, Thin Wall, 6 Position, Skt, Product Range:Dt Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-6S-CE06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18056 |
|
$2.4900 / $3.0100 | Buy Now |
DISTI #
1734-1445-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1413 In Stock |
|
$1.6527 / $3.0600 | Buy Now |
DISTI #
571-DT06-6S-CE06
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 3429 |
|
$1.6500 / $2.9200 | Buy Now |
DISTI #
70696045
|
RS | Connector Plug, Housing for Female Terminals, Contacts 6, Black, DT Series | TE Connectivity DT06-6S-CE06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$2.9800 | Buy Now |
|
Future Electronics | DT Series 6 Position Three Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 652Bag |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
DCNDT06-6S-CE06
|
Heilind Electronics | SA-DEUTSCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 6P, BLK, E, SEAL RET |
1645 In Stock |
|
$1.5900 / $2.5100 | Buy Now |
DISTI #
61898860
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Package Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 1640 |
|
$1.9852 / $3.3245 | Buy Now |
DISTI #
78435630
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Package Min Qty: 18 Package Multiple: 1 Date Code: 2248 | Americas - 359 |
|
$1.9963 / $2.3150 | Buy Now |
DISTI #
DT06-6S-CE06
|
TTI | Automotive Connectors DT PLUG ASM Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.7700 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-6S-CE06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-6S-CE06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 0.891 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |