-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-52RJ11UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-003 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1446-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0547 / $3.8100 | Buy Now |
DISTI #
571-DT06-6S-E003
|
Mouser Electronics | Automotive Connectors 6P PLUG, E003 MOD RoHS: Compliant | 3788 |
|
$2.0500 / $4.1100 | Buy Now |
DISTI #
71443724
|
RS | Plug, Housing for Female Terminals, Contacts 6, Gray, PA GF, DT Series | TE Connectivity DT06-6S-E003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 48 |
|
$3.2100 / $3.9400 | Buy Now |
|
Onlinecomponents.com | PLG, 6P, GRY, N, CAP RoHS: Compliant |
5 In Stock 500 On Order |
|
$2.1400 / $5.8500 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 590 |
|
$2.2523 / $4.0950 | Buy Now |
DISTI #
DT06-6S-E003
|
TTI | Automotive Connectors 6P PLUG, E003 MOD Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1487 In Stock |
|
$2.3800 / $3.7000 | Buy Now |
DISTI #
DT06-6S-E003
|
Avnet Abacus | (Alt: DT06-6S-E003) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 6P, GRY, N, CAP RoHS: Compliant |
5 In Stock 500 On Order |
|
$2.1400 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-6S-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-6S-E003
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.82 inch | |
Body Depth | 0.946 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |