Part Details for DT064S-CE13 by TE Connectivity
Overview of DT064S-CE13 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCE13-33E-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for DT064S-CE13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3085
|
Newark | Plug, Boot, Thin Wall, 4 Position, Skt, Product Range:Dt Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT064S-CE13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3420 |
|
$4.3900 / $5.0800 | Buy Now |
Part Details for DT064S-CE13
DT064S-CE13 CAD Models
DT064S-CE13 Part Data Attributes
|
DT064S-CE13
TE Connectivity
Buy Now
|
Compare Parts:
DT064S-CE13
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |