-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
MP-64RJ45UNNG-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT13-12PB-G003
|
Mouser Electronics | Automotive Connectors REC, 12P, BLK,RA HDR AU/SN, B RoHS: Compliant | 0 |
|
$23.2500 / $23.2600 | Order Now |
DISTI #
71443738
|
RS | Receptacle, Female, Mounting Type Board Mount/Bulkhead/Fixing Screw, DT Series | TE Connectivity DT13-12PB-G003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $41.5800 | RFQ |
|
Onlinecomponents.com | HDR, 12P, BLK, RA, AU/NI/CU, B RoHS: Compliant |
50 In Stock |
|
$27.4100 / $45.2500 | Buy Now |
DISTI #
64555241
|
Verical | PCB Mount Header, Right Angle, Wire-to-Board, 12 Position RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 48 |
|
$37.0370 / $58.8250 | Buy Now |
|
Master Electronics | HDR, 12P, BLK, RA, AU/NI/CU, B RoHS: Compliant |
50 In Stock |
|
$27.4100 / $45.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT13-12PB-G003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT13-12PB-G003
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.331 inch | |
Body Depth | 1.35 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |