-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM Connector System:Wire-to-Board;Wire-to-Device;Number of Positions:12;Centerline (Pitch):4.5 mm;Centerline (Pitch):.175 in;Sealable:Yes Wire-to-Board 12 4.5 mm | Ampseal Header | Part# DT13-12PD-B016 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 16ft | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT13-12PD-B016-ND
|
DigiKey | CONN HEADER R/A 12POS 4.44MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
761 In Stock |
|
$9.2138 / $11.5100 | Buy Now |
DISTI #
571-DT13-12PD-B016
|
Mouser Electronics | Automotive Connectors HDR, 12P, BRN, RA, ENH KEY, NI/CU, D RoHS: Compliant | 298 |
|
$9.2100 / $11.5100 | Buy Now |
DISTI #
71443742
|
RS | Receptacle, Fully Shrouded, PCB Mount Header, Contacts 12, Brown, DT Series | TE Connectivity DT13-12PD-B016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3600 / $26.6900 | RFQ |
|
Onlinecomponents.com | HDR, 12P, BRN, RA, ENH KEY, NI/CU, D RoHS: Compliant | 0 |
|
$11.4100 / $26.7200 | Buy Now |
|
Master Electronics | HDR, 12P, BRN, RA, ENH KEY, NI/CU, D RoHS: Compliant | 0 |
|
$11.4100 / $26.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT13-12PD-B016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT13-12PD-B016
TE Connectivity
DT RECP ASM Connector System:Wire-to-Board;Wire-to-Device;Number of Positions:12;Centerline (Pitch):4.5 mm;Centerline (Pitch):.175 in;Sealable:Yes Wire-to-Board 12 4.5 mm | Ampseal Header | Part# DT13-12PD-B016 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.331 inch | |
Body Length | 1.555 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |