-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM Connector System:Wire-to-Device;Wire-to-Board;Number of Positions:6;Centerline (Pitch):4.5 mm;Centerline (Pitch):.175 in;Sealable:Yes Wire-to-Device 6 4.5 mm | Ampseal Header | Part# DT15-6P-G003 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT15-6P-G003-ND
|
DigiKey | HDR, 6P, GRY, ST, AU/NI/CU Min Qty: 1 Lead time: 24 Weeks Container: Tray |
210 In Stock |
|
$15.6663 / $21.7900 | Buy Now |
DISTI #
571-DT15-6P-G003
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 277 |
|
$15.6600 / $21.7800 | Buy Now |
DISTI #
DCNDT15-6P-G003
|
Heilind Electronics | REC, 6P, GRY, ST HDR , AU/SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 6P, GRY, ST, AU/NI/CU RoHS: Compliant | 0 |
|
$15.5000 / $25.0000 | Buy Now |
DISTI #
DT15-6P-G003
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 210 Package Multiple: 42 Container: Tray | Americas - 0 |
|
$15.6500 / $16.9000 | Buy Now |
DISTI #
DCNDT15-6P-G003
|
Interstate Connecting Components | REC, 6P, GRY, ST HDR , AU/SN | 0 |
|
Buy Now | |
DISTI #
DT15-6P-G003
|
Avnet Abacus | (Alt: DT15-6P-G003) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 6P, GRY, ST, AU/NI/CU RoHS: Compliant | 0 |
|
$15.5000 / $25.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT15-6P-G003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT15-6P-G003
TE Connectivity
DT RECP ASM Connector System:Wire-to-Device;Wire-to-Board;Number of Positions:6;Centerline (Pitch):4.5 mm;Centerline (Pitch):.175 in;Sealable:Yes Wire-to-Device 6 4.5 mm | Ampseal Header | Part# DT15-6P-G003 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.685 inch | |
Body Depth | 1.195 inch | |
Body Length | 1.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | DT06-6S-P012 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |