Part Details for DT1610SB32768B0HPWAA by Kyocera AVX Components
Overview of DT1610SB32768B0HPWAA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT1610SB32768B0HPWAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-DT1610SB32768B0HPWAACT-ND
|
DigiKey | 1.6MM X 1.0MM TUNING FORK 32.768 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2841 / $0.6100 | Buy Now |
DISTI #
581-DT1610SB32768B0H
|
Mouser Electronics | Crystals 6pF 32.768kHz +/-20ppm 1.6x1.0mm RoHS: Compliant | 3000 |
|
$0.2950 / $0.5900 | Buy Now |
DISTI #
DT1610SB32768B0HPWAA
|
TTI | Crystals 6pF 32.768kHz +/-20ppm 1.6x1.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2680 / $0.2790 | Buy Now |
DISTI #
QUARZ9078
|
Rutronik | DT1610SB 32,768kHz 6pF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2013 / $0.2323 | Buy Now |
DISTI #
4293711
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 0 |
|
$0.5926 | Buy Now |
DISTI #
4293711RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.5926 | Buy Now |
DISTI #
4293711RL
|
Farnell | XTAL, 32.768KHZ, SMD, 1.6MM X 1MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.1419 | Buy Now |
DISTI #
4293711
|
Farnell | XTAL, 32.768KHZ, SMD, 1.6MM X 1MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1419 | Buy Now |