Part Details for DT223 by Square D by Schneider Electric
Overview of DT223 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C6163
|
Newark | Safety Sw, Fusible, Dpdt, 100A, 240Vac, Product Range:-, Contact Configuration:Dpdt, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:100A, Contact Voltage Dc Max:250V, Contact Current Dc Max:100A Rohs Compliant: Yes |Square D By Schneider Electric DT223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,747.1400 | Buy Now |
DISTI #
71419290
|
RS | SWITCH FUSIBLE 240VAC DT 100A 2P NEMA1 | Square D DT223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,883.0500 | RFQ |