Part Details for DT223URH-N (ALTERNATE: DT223URH-N) by Eaton Cutler-Hammer
Overview of DT223URH-N (ALTERNATE: DT223URH-N) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT223URH-N (ALTERNATE: DT223URH-N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72711660
|
RS | 100A/2P GD Double Throw Non-Fusible Switch w/Neut 240V N3R | Eaton - Cutler Hammer DT223URH-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,261.2800 / $1,327.6600 | RFQ |