Part Details for DT223URH by Eaton Cutler-Hammer
Overview of DT223URH by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT223URH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5595
|
Newark | Safety Switch, 2P, 100A, 240Vac, No. Of Poles:2 Pole, Contact Voltage Ac Max:240V, Contact Current Ac Max:100A, Ip/Nema Rating:Nema 3R, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:-, Product Range:- |Eaton Cutler Hammer DT223URH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,176.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$918.9700 / $973.2800 | Buy Now |