Part Details for DT323RB by Square D by Schneider Electric
Overview of DT323RB by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT323RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C6171
|
Newark | Safety Sw, Fusible, 3Pdt, 100A, 240Vac, Product Range:-, Contact Configuration:3Pdt, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:100A, Contact Voltage Dc Max:250V, Contact Current Dc Max:100A Rohs Compliant: Yes |Square D By Schneider Electric DT323RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,735.6500 | Buy Now |
DISTI #
71419298
|
RS | SWITCH FUSIBLE DT 240VAC 100A 3P NEMA 3R | Square D DT323RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,763.0100 | RFQ |