Part Details for DT35-8002 by Delta Electronics Inc
Overview of DT35-8002 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DT35-8002
DT35-8002 CAD Models
DT35-8002 Part Data Attributes
|
DT35-8002
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT35-8002
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 6.35 mm | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 kHz | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.76 mm |