Part Details for DT35-B01W-02 by Dinkle Enterprises
Overview of DT35-B01W-02 by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT35-B01W-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277911
|
Jameco Electronics | Metric Tri-Barrier Strip Connector 2 Circuit 0.325" (8.26mm) M3.5 Screws with Captive Plate 20A 300V Min Qty: 1 Container: Each | 311 |
|
$0.2200 / $0.2900 | Buy Now |