Part Details for DT37-20881BSR by Delta Electronics Inc
Overview of DT37-20881BSR by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DT37-20881BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for DT37-20881BSR
DT37-20881BSR CAD Models
DT37-20881BSR Part Data Attributes:
|
DT37-20881BSR
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT37-20881BSR
Delta Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1:1; 1:1:3.8:3.8 | |
Height | 12.7 mm | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2200 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.5 mm |