Part Details for DT50-P1113 by SICK AG
Overview of DT50-P1113 by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38691DT-5.0/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125 | |
LM2936DT-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125 | |
LM2936DT-5.0 | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125 |
Price & Stock for DT50-P1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7983
|
Newark | Laser Distance Sensor, 10M, 0.1A, 10-30V Rohs Compliant: Yes |Sick DT50-P1113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.2700 / $896.3400 | Buy Now |