Part Details for DTA24-48SX-W-C2-II by ETA-USA
Overview of DTA24-48SX-W-C2-II by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA24-48SX-W-C2-II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-DTA24-48SXWC2-II
|
Mouser Electronics | Desktop AC Adapters 24W 48V 0.5A RoHS: Compliant | 0 |
|
$26.9000 / $32.8600 | Order Now |