There are no models available for this part yet.
Overview of DTB 24 B 13-04 SA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for DTB 24 B 13-04 SA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTB 24 B 13-04 SA
|
Heilind Electronics | DTB 24 B 13-04 SA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTB 24 B 13-04 SA
|
Interstate Connecting Components | DTB 24 B 13-04 SA | 0 |
|
Buy Now |
CAD Models for DTB 24 B 13-04 SA by TE Connectivity
Part Data Attributes for DTB 24 B 13-04 SA by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|