-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7013
|
Newark | Trans, Aec-Q101, Pnp, 1K/10K, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTB113ZCHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3325 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
DTB113ZCHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2820 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTB113ZCHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTB113ZCHZGT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTB113ZCHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 1kO Input Resist RoHS: Compliant | 8795 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 | Buy Now |
|
Quest Components | 6872 |
|
$0.0880 / $0.4400 | Buy Now | |
DISTI #
DTB113ZCHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTB113ZCHZGT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
DTB113ZCHZGT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SOT23, R1: 1kΩ Min Qty: 20 | 0 |
|
$0.0347 / $0.0521 | RFQ |
|
Ameya Holding Limited | Bipolar Transistors - Pre-Biased PNP SOT-23 1kO Input Resist Min Qty: 1 | 100-Authorized Distributor |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
2706730RL
|
element14 Asia-Pacific | TRANS, AEC-Q101, PNP, 1K/10K, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 3325 |
|
$0.0517 / $0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTB113ZCHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB113ZCHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for DTB113ZCHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB113ZCHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB123YCHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB113ZCHZGT116 vs DTB123YCHZGT116 |
DTB113ZKFRAT146 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTB113ZCHZGT116 vs DTB113ZKFRAT146 |