-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6139
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC114EEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
DTC114EEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2691 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
755-DTC114EEBTL
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 7295 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1555 |
|
$0.0254 / $0.0564 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 106592 |
|
$0.0900 / $0.6000 | Buy Now |
|
Ameya Holding Limited | TRANS PREBIAS NPN 150MW EMT3F Min Qty: 1 | 2850-Authorized Distributor |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
DTC114EEBTL
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin EMT3F T/R (Alt: DTC114EEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 152703 |
|
$0.0432 / $0.0512 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 127243 |
|
$0.0300 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, EMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC114EEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5235T1G | NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | DTC114EEBTL vs MUN5235T1G |
DTA123JM-T2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTC114EEBTL vs DTA123JM-T2L |
FJY3014R | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-523F, 3 PIN | Rochester Electronics LLC | DTC114EEBTL vs FJY3014R |
PDTC123TK | TRANSISTOR 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DTC114EEBTL vs PDTC123TK |
FJY3013R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-523F, 3 PIN | Fairchild Semiconductor Corporation | DTC114EEBTL vs FJY3013R |
FJY3004R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-523F, 3 PIN | Fairchild Semiconductor Corporation | DTC114EEBTL vs FJY3004R |
PDTC123TE,115 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open SC-75 3-Pin | NXP Semiconductors | DTC114EEBTL vs PDTC123TE,115 |
PDTC123ES | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DTC114EEBTL vs PDTC123ES |
PDTC123TU,115 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open SC-70 3-Pin | NXP Semiconductors | DTC114EEBTL vs PDTC123TU,115 |
DTC114TXV3T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN | Rochester Electronics LLC | DTC114EEBTL vs DTC114TXV3T1 |