Part Details for DTC143XU3T106 by ROHM Semiconductor
Overview of DTC143XU3T106 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143XU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2689
|
Newark | Digital Trans, 50V, 0.1A, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTC143XU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8740 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
DTC143XU3T106CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2883 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
DTC143XU3T106
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC143XU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-DTC143XU3T106
|
Mouser Electronics | Digital Transistors NPN 50 VCEO 0.1A SOT-323 RoHS: Compliant | 9842 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
63380528
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.1091 / $0.1224 | Buy Now |
DISTI #
61881194
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 5390 |
|
$0.1118 / $0.1224 | Buy Now |
DISTI #
79931648
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 951 Package Multiple: 1 Date Code: 2334 | Americas - 2700 |
|
$0.0301 / $0.0329 | Buy Now |
DISTI #
62337823
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT Tape RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2201 | Americas - 818 |
|
$0.1224 | Buy Now |
|
Quest Components | 14566 |
|
$0.0963 / $0.5500 | Buy Now |
Part Details for DTC143XU3T106
DTC143XU3T106 CAD Models
DTC143XU3T106 Part Data Attributes:
|
DTC143XU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143XU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC143XU3T106
This table gives cross-reference parts and alternative options found for DTC143XU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143XU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143XU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC143XU3T106 vs DTC143XU3HZGT106 |