-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTCE04-1-4P-E003-ND
|
DigiKey | DTCE RECP ASM Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4125 / $6.1600 | Buy Now |
DISTI #
571-DTCE04-1-4P-E003
|
Mouser Electronics | Automotive Connectors DTCE RECP ASM RoHS: Compliant | 526 |
|
$3.6900 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | DTCE RECP ASM |
250 On Order |
|
$4.8700 / $12.3200 | Buy Now |
DISTI #
DTCE04-1-4P-E003
|
TTI | Automotive Connectors DTCE RECP ASM Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.5900 / $3.9200 | Buy Now |
|
Master Electronics | DTCE RECP ASM |
250 On Order |
|
$4.8700 / $12.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTCE04-1-4P-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTCE04-1-4P-E003
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.045 inch | |
Body Depth | 1.17 inch | |
Body Length | 2.168 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |