Part Details for DTCE06-1-12S-E003 by TE Connectivity
Overview of DTCE06-1-12S-E003 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTCE06-1-12S-E003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTCE06-1-12SE003
|
Mouser Electronics | Automotive Connectors DTCE PLUG ASM RoHS: Compliant | 1082 |
|
$2.4300 / $4.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | DTCE PLUG ASM |
200 On Order |
|
$5.9800 / $10.5100 | Buy Now |
DISTI #
DTCE06-1-12S-E003
|
TTI | Automotive Connectors DTCE PLUG ASM Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.3100 / $2.5400 | Buy Now |
|
Master Electronics | DTCE PLUG ASM |
200 On Order |
|
$5.9800 / $10.5100 | Buy Now |
Part Details for DTCE06-1-12S-E003
DTCE06-1-12S-E003 CAD Models
DTCE06-1-12S-E003 Part Data Attributes:
|
DTCE06-1-12S-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTCE06-1-12S-E003
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.57 inch | |
Body Depth | 0.771 inch | |
Body Length | 2.06 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |