-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6143
|
Newark | Digital Transistor, 60V, 1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:60V, Continuous Collector Current Ic:1A, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm DTDG23YPT100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1944 |
|
$0.2530 / $0.7590 | Buy Now |
DISTI #
DTDG23YPT100CT-ND
|
DigiKey | TRANS PREBIAS NPN 60V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288 In Stock |
|
$0.2437 / $0.7400 | Buy Now |
DISTI #
DTDG23YPT100
|
Avnet Americas | Trans Digital BJT NPN 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG23YPT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2146 | Buy Now |
DISTI #
755-DTDG23YPT100
|
Mouser Electronics | Digital Transistors NPN 60V 1A RoHS: Compliant | 5969 |
|
$0.2370 / $0.7300 | Buy Now |
|
Future Electronics | DTDG23 Series 60 V 1 A Surface Mount NPN Digital Transistor MPT-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Quest Components | 676 |
|
$0.4608 / $1.1520 | Buy Now | |
|
Quest Components | 2038 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
DTDG23YPT100
|
TTI | Digital Transistors NPN 60V 1A pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2110 | Buy Now |
DISTI #
DTDG23YPT100
|
Avnet Americas | Trans Digital BJT NPN 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: DTDG23YPT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTDG23YPT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTDG23YPT100
ROHM Semiconductor
Power Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.54 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |