DTF13-12PA
Description: DTF RECP ASM

Overview of DTF13-12PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7280L12PA Renesas Electronics Corporation 256 x 9 DualAsync FIFO, 5.0V
7283L12PAG Renesas Electronics Corporation 2K x 9 DualAsync FIFO, 5.0V
7281L12PA Renesas Electronics Corporation 512 x 9 DualAsync FIFO, 5.0V

Price & Stock for DTF13-12PA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH5589
Newark Automotive Conn, 12Pos, Rcpt, 12Vdc, Product Range:Dtf Series, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Deutsch Te Connectivity DTF13-12PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.7900
  • 5 $22.3400
  • 10 $21.8100
  • 25 $21.4000
$21.4000 / $22.7900 Buy Now
DISTI # 1734-1861-ND
DigiKey CONN HEADER R/A 12POS 4.44MM Min Qty: 1 Lead time: 6 Weeks Container: Tray 1653
In Stock
  • 1 $12.5700
  • 10 $11.1410
  • 25 $10.7120
  • 40 $10.2837
  • 80 $9.7124
  • 280 $8.8554
  • 560 $8.2840
  • 1,120 $7.5985
$7.5985 / $12.5700 Buy Now
DISTI # 571-DTF13-12PA
Mouser Electronics Automotive Connectors DTF RECP ASM RoHS: Compliant 1563
  • 1 $12.5700
  • 10 $11.1300
  • 25 $10.2800
  • 50 $10.2700
  • 70 $9.7100
  • 280 $8.8500
  • 560 $8.2800
  • 1,050 $7.5900
$7.5900 / $12.5700 Buy Now
DISTI # 71443757
RS Receptacle, Fully Shrouded, PCB Mount Header, Contacts 12, Gray, DTF Series | TE Connectivity DTF13-12PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $25.3700
  • 5 $23.3400
  • 10 $20.2900
$20.2900 / $25.3700 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks 0
  • 280 $7.3500
$7.3500 Buy Now
DISTI # DCNDTF13-12PA
Heilind Electronics REC, 12P, GRY, RA HD R, SN/SN, Americas - 0 in Stock
Buy Now
Onlinecomponents.com HDR, 12P, GRY, RA, SN/NI/CU, A RoHS: Compliant 200 In Stock
  • 1 $12.7100
  • 10 $10.1200
  • 25 $9.9100
  • 50 $9.8000
  • 100 $9.4800
  • 250 $9.0600
  • 500 $8.0500
$8.0500 / $12.7100 Buy Now
DISTI # 79000966
Verical Rectangular Connector Min Qty: 4 Package Multiple: 1 Date Code: 2402 Americas - 200
  • 4 $15.4061
  • 10 $12.0620
  • 25 $11.7334
  • 50 $11.6032
  • 100 $11.2243
$11.2243 / $15.4061 Buy Now
DISTI # DTF13-12PA
TTI Automotive Connectors DTF RECP ASM Min Qty: 70 Package Multiple: 70 Container: Tray Americas - 420
In Stock
  • 70 $9.0800
  • 280 $8.7600
  • 560 $8.2000
  • 1,050 $6.8600
$6.8600 / $9.0800 Buy Now
DISTI # DCNDTF13-12PA
Interstate Connecting Components REC, 12P, GRY, RA HD R, SN/SN, 0
Buy Now
DISTI # DTF13-12PA
Avnet Abacus (Alt: DTF13-12PA) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HDR, 12P, GRY, RA, SN/NI/CU, A RoHS: Compliant 200 In Stock
  • 1 $12.7100
  • 10 $10.1200
  • 25 $9.9100
  • 50 $9.8000
  • 100 $9.4800
  • 250 $9.0600
  • 500 $8.0500
$8.0500 / $12.7100 Buy Now

CAD Models for DTF13-12PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTF13-12PA by TE Connectivity

DTF13-12PA
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.637 inch
Body Length
1.35 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
1.45 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. DTF13-12PA
    TE Connectivity
    DTF RECP ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTF13-12PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTF13-12PA by TE Connectivity

Select Manufacturer
Which Manufacturer of DTF13-12PA would you like to use for your alert(s)?
  • Please alert me when DTF13-12PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTF13-12PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTF13-12PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTF13-12PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTF13-12PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTF13-12PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: