-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTF RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTF13-6P-G003
|
Mouser Electronics | Automotive Connectors DTF RECP ASM RoHS: Compliant | 0 |
|
$17.7800 / $21.6000 | Order Now |
DISTI #
71443765
|
RS | Receptacle, Right Angle, PCB Mount Header, Contacts 6, Black, Gold, DTF Series | TE Connectivity DTF13-6P-G003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 / $22.2700 | RFQ |
|
Onlinecomponents.com | HDR, 6P, BLK, RA, AU/NI/CU RoHS: Compliant | 0 |
|
$10.2500 / $22.7600 | Buy Now |
DISTI #
DTF13-6P-G003
|
Avnet Abacus | (Alt: DTF13-6P-G003) RoHS: Compliant Min Qty: 728 Package Multiple: 728 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 6P, BLK, RA, AU/NI/CU RoHS: Compliant | 0 |
|
$10.2500 / $22.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTF13-6P-G003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTF13-6P-G003
TE Connectivity
DTF RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.07 inch | |
Body Depth | 1.165 inch | |
Body Length | 1.165 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |