Part Details for DTH3006D by Diodes Incorporated
Overview of DTH3006D by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTH3006D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4327
|
Newark | Fast/Ultrafast Diode, 30A, 2.4V, 45Ns Rohs Compliant: Yes |Diodes Inc. DTH3006D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.5890 / $1.3300 | Buy Now |
DISTI #
31-DTH3006D-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4728 / $1.2600 | Buy Now |
DISTI #
DTH3006D
|
Avnet Americas | Diode Superfast 600V 30A 2-Pin TO-220AC Tube - Rail/Tube (Alt: DTH3006D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 100 Factory Stock |
|
$0.3745 / $0.4424 | Buy Now |
DISTI #
621-DTH3006D
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS RoHS: Compliant | 84 |
|
$0.4720 / $1.2600 | Buy Now |
|
Future Electronics | Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4900 / $0.5800 | Buy Now |
DISTI #
DTH3006D
|
Avnet Americas | Diode Superfast 600V 30A 2-Pin TO-220AC Tube - Rail/Tube (Alt: DTH3006D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 100 Factory Stock |
|
$0.3745 / $0.4424 | Buy Now |
DISTI #
DTH3006D
|
Avnet Silica | Diode Superfast 600V 30A 2-Pin TO-220AC Tube (Alt: DTH3006D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |